102KH14-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.44225
Datasheet
1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KH14-O

DigiKey Part Number
13-102KH14-O-ND
Manufacturer
Manufacturer Product Number
102KH14-O
Description
VARISTOR 1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
4.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM1.44225RM288.45
Manufacturers Standard Package
Unit Price without VAT:RM1.44225
Unit Price with VAT:RM1.58648