112KH14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.66720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.66720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.66720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.66720
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.66720
Datasheet
1.1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112KH14J-O

DigiKey Part Number
13-112KH14J-O-ND
Manufacturer
Manufacturer Product Number
112KH14J-O
Description
VARISTOR 1.1KV 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
6 kA
Energy
310J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
200RM1.66720RM333.44
Manufacturers Standard Package
Unit Price without VAT:RM1.66720
Unit Price with VAT:RM1.83392