Direct

1.5KE20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE20CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA/TR13 |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.49644 | RM595.73 |
| 2,400 | RM0.42946 | RM1,030.70 |
| 3,600 | RM0.42552 | RM1,531.87 |
| 6,000 | RM0.42158 | RM2,529.48 |
| 8,400 | RM0.41531 | RM3,488.60 |
| 12,000 | RM0.41315 | RM4,957.80 |
| 30,000 | RM0.35170 | RM10,551.00 |
| Unit Price without VAT: | RM0.49644 |
|---|---|
| Unit Price with VAT: | RM0.54608 |


