122KD14J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.90300

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.90300

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM2.20087
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM2.20087
Datasheet
1.2 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122KD14J

DigiKey Part Number
13-122KD14J-ND
Manufacturer
Manufacturer Product Number
122KD14J
Description
VARISTOR 1.2KV 6KA DISC 14MM
Customer Reference
Detailed Description
1.2 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm
EDA/CAD Models
122KD14J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
750 V
Maximum DC Volts
990 V
Varistor Voltage (Min)
1.08 kV
Varistor Voltage (Typ)
1.2 kV
Varistor Voltage (Max)
1.32 kV
Current - Surge
6 kA
Energy
324J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes