
142KD20-FP7.5 | |
|---|---|
DigiKey Part Number | 13-142KD20-FP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 142KD20-FP7.5 |
Description | VARISTOR 1.4KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 880 V | |
Maximum DC Volts | 1.14 kV | |
Varistor Voltage (Min) | 1.26 kV | |
Varistor Voltage (Typ) | 1.4 kV | |
Varistor Voltage (Max) | 1.54 kV | |
Current - Surge | 6.5 kA | |
Energy | 532J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.26200 | RM32.62 |
| 25 | RM2.94880 | RM73.72 |
| 100 | RM2.60510 | RM260.51 |
| 300 | RM2.41327 | RM723.98 |
| 500 | RM2.34226 | RM1,171.13 |
| 1,000 | RM2.26085 | RM2,260.85 |
| 2,500 | RM2.17486 | RM5,437.15 |
| 5,000 | RM2.12307 | RM10,615.35 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

