SMDJ33A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5,194
Unit Price: RM3.31000
Datasheet
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ33A-AT/TR7

DigiKey Part Number
13-SMDJ33A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33A-AT/TR7
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.90430RM452.15
1,000RM0.82338RM823.38
1,500RM0.78177RM1,172.65
2,500RM0.73467RM1,836.68
3,500RM0.70661RM2,473.13
5,000RM0.67922RM3,396.10
12,500RM0.61870RM7,733.75
25,000RM0.61725RM15,431.25
Manufacturers Standard Package
Unit Price without VAT:RM0.90430
Unit Price with VAT:RM0.99473