
15KPA75A/B | |
|---|---|
DigiKey Part Number | 13-15KPA75A/BCT-ND - Cut Tape (CT) 13-15KPA75A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA75A/B |
Description | TVS DIODE 75VWM 122VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.8V | |
Voltage - Clamping (Max) @ Ipp | 122V | |
Current - Peak Pulse (10/1000µs) | 123.8A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.62000 | RM32.62 |
| 10 | RM22.22200 | RM222.22 |
| 100 | RM16.34000 | RM1,634.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM14.52337 | RM4,357.01 |
| Unit Price without VAT: | RM32.62000 |
|---|---|
| Unit Price with VAT: | RM35.88200 |

