
180KD10 | |
|---|---|
DigiKey Part Number | 13-180KD10-ND |
Manufacturer | |
Manufacturer Product Number | 180KD10 |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 180KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 21.6 V | |
Current - Surge | 500 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.33080 | RM8.27 |
| 100 | RM0.28010 | RM28.01 |
| 250 | RM0.25580 | RM63.95 |
| 500 | RM0.24112 | RM120.56 |
| 1,000 | RM0.22907 | RM229.07 |
| 2,500 | RM0.21629 | RM540.73 |
| 5,000 | RM0.20859 | RM1,042.95 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

