Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

181KH10-TB | |
|---|---|
DigiKey Part Number | 13-181KH10-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 181KH10-TB |
Description | VARISTOR 180V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 2.5 kA | |
Energy | 27J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.42284 | RM317.13 |
| Unit Price without VAT: | RM0.42284 |
|---|---|
| Unit Price with VAT: | RM0.46512 |


