
182KD14-F | |
|---|---|
DigiKey Part Number | 13-182KD14-F-ND |
Manufacturer | |
Manufacturer Product Number | 182KD14-F |
Description | VARISTOR 1.8KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 250J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 1.1 kV | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.62 kV | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.8 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.75100 | RM37.51 |
| 25 | RM3.39480 | RM84.87 |
| 150 | RM2.91427 | RM437.14 |
| 300 | RM2.78440 | RM835.32 |
| 600 | RM2.67750 | RM1,606.50 |
| 1,050 | RM2.60516 | RM2,735.42 |
| 2,550 | RM2.51136 | RM6,403.97 |
| 5,100 | RM2.45276 | RM12,509.08 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |


