201KH10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.49226

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.49226

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.46051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45576

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.46051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45576

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.46051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.45576
200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH10J-O

DigiKey Part Number
13-201KH10J-O-ND
Manufacturer
Manufacturer Product Number
201KH10J-O
Description
VARISTOR 200V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
3.5 kA
Energy
35J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.49226RM246.13
Manufacturers Standard Package
Unit Price without VAT:RM0.49226
Unit Price with VAT:RM0.54149