Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

102KD20J | |
|---|---|
DigiKey Part Number | 13-102KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 102KD20J |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 565J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.48600 | RM24.86 |
| 25 | RM2.24120 | RM56.03 |
| 150 | RM1.90773 | RM286.16 |
| 300 | RM1.81767 | RM545.30 |
| 600 | RM1.74358 | RM1,046.15 |
| 1,050 | RM1.69341 | RM1,778.08 |
| 2,550 | RM1.62836 | RM4,152.32 |
| 5,100 | RM1.58771 | RM8,097.32 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |



