
431KD14-TR | |
|---|---|
DigiKey Part Number | 13-431KD14-TR-ND - Tape & Reel (TR) 13-431KD14-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD14-TR |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 431KD14-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61900 | RM6.19 |
| 25 | RM0.54680 | RM13.67 |
| 100 | RM0.46690 | RM46.69 |
| 250 | RM0.42916 | RM107.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.34972 | RM262.29 |
| 1,500 | RM0.33459 | RM501.88 |
| 2,250 | RM0.32699 | RM735.73 |
| 3,750 | RM0.31858 | RM1,194.67 |
| 5,250 | RM0.31366 | RM1,646.71 |
| 7,500 | RM0.30894 | RM2,317.05 |
| 18,750 | RM0.29876 | RM5,601.75 |
| 37,500 | RM0.29263 | RM10,973.62 |
| 75,000 | RM0.28758 | RM21,568.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

