
221KD10J | |
|---|---|
DigiKey Part Number | 13-221KD10J-ND |
Manufacturer | |
Manufacturer Product Number | 221KD10J |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 3.5 kA | |
Energy | 39J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.38920 | RM9.73 |
| 100 | RM0.33060 | RM33.06 |
| 250 | RM0.30244 | RM75.61 |
| 500 | RM0.28542 | RM142.71 |
| 1,000 | RM0.27147 | RM271.47 |
| 2,500 | RM0.25675 | RM641.88 |
| 5,000 | RM0.24787 | RM1,239.35 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

