1.5KE300A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 995
Unit Price: RM1.22000
Datasheet
414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE300A/TR13

DigiKey Part Number
13-1.5KE300A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE300A/TR13
Description
TVS DIODE 256VWM 414VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM0.73494RM881.93
2,400RM0.66601RM1,598.42
3,600RM0.63086RM2,271.10
6,000RM0.59134RM3,548.04
8,400RM0.56794RM4,770.70
12,000RM0.54518RM6,542.16
30,000RM0.49525RM14,857.50
60,000RM0.48531RM29,118.60
Manufacturers Standard Package
Unit Price without VAT:RM0.73494
Unit Price with VAT:RM0.80843