241KD07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09620
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09215
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09620
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09620
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09215
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09620

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09215

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.09620
240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD07J-OTR

DigiKey Part Number
13-241KD07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
241KD07J-OTR
Description
VARISTOR 240V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.75 kA
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.36305RM726.10
Manufacturers Standard Package
Unit Price without VAT:RM0.36305
Unit Price with VAT:RM0.39936