Direct

1.5KE68A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE68A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68A-AT/TR13 |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.62807 | RM753.68 |
| 2,400 | RM0.57437 | RM1,378.49 |
| 3,600 | RM0.54676 | RM1,968.34 |
| 6,000 | RM0.51555 | RM3,093.30 |
| 8,400 | RM0.49698 | RM4,174.63 |
| 12,000 | RM0.47885 | RM5,746.20 |
| 30,000 | RM0.45729 | RM13,718.70 |
| Unit Price without VAT: | RM0.62807 |
|---|---|
| Unit Price with VAT: | RM0.69088 |


