
SMAJ30A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ30A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ30A/TR13CT-ND - Cut Tape (CT) 13-SMAJ30A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 100 | RM0.27190 | RM27.19 |
| 500 | RM0.26990 | RM134.95 |
| 1,000 | RM0.26792 | RM267.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23246 | RM1,162.30 |
| 10,000 | RM0.22852 | RM2,285.20 |
| 15,000 | RM0.22395 | RM3,359.25 |
| 25,000 | RM0.22009 | RM5,502.25 |
| 35,000 | RM0.20116 | RM7,040.60 |
| 50,000 | RM0.19314 | RM9,657.00 |
| 125,000 | RM0.17953 | RM22,441.25 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

