Gas Discharge Tube 300 V 3000A (3kA) ±20% 1 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK12001502

DigiKey Part Number
13-BK12001502-ND
Manufacturer
Manufacturer Product Number
BK12001502
Description
GDT 300V 3KA 1 POLE TH BOX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 3000A (3kA) ±20% 1 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
1
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1.85000RM1.85
5RM1.52000RM7.60
10RM1.40700RM14.07
50RM1.16620RM58.31
100RM1.07600RM107.60
250RM0.96736RM241.84
500RM0.89234RM446.17
1,500RM0.78467RM1,177.00
6,000RM0.66613RM3,996.78
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500