
UBQ10A03L04 | |
|---|---|
DigiKey Part Number | 13-UBQ10A03L04TR-ND - Tape & Reel (TR) 13-UBQ10A03L04CT-ND - Cut Tape (CT) 13-UBQ10A03L04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBQ10A03L04 |
Description | TVS DIODE 3.3VWM 15VC 10QFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 10-QFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.47000 | RM14.70 |
| 100 | RM0.93810 | RM93.81 |
| 500 | RM0.70864 | RM354.32 |
| 1,000 | RM0.63466 | RM634.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54048 | RM1,621.44 |
| 6,000 | RM0.49301 | RM2,958.06 |
| 9,000 | RM0.46882 | RM4,219.38 |
| 15,000 | RM0.44164 | RM6,624.60 |
| 21,000 | RM0.42554 | RM8,936.34 |
| 30,000 | RM0.40989 | RM12,296.70 |
| 75,000 | RM0.40561 | RM30,420.75 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

