Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM090L-8/TR

DigiKey Part Number
13-2RM090L-8/TR-ND - Tape & Reel (TR)
13-2RM090L-8/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2RM090L-8/TR
Description
GDT 90V 10KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-09-BBourns Inc.3252027-09-B-NDRM6.34000Parametric Equivalent
2027-09-BLFBourns Inc.3602027-09-BLF-NDRM7.21000Parametric Equivalent
2027-09-BT1LFBourns Inc.95118-2027-09-BT1LFCT-NDRM7.64000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.96000RM4.96
5RM4.13000RM20.65
10RM3.80600RM38.06
50RM3.15900RM157.95
100RM2.91520RM291.52
250RM2.61996RM654.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.41592RM1,207.96
1,000RM2.22693RM2,226.93
1,500RM2.12285RM3,184.28
2,500RM1.99805RM4,995.12
3,500RM1.91953RM6,718.35
5,000RM1.83935RM9,196.75
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600