301KD07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.24199
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.24199
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22597
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21558
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22597
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21558
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22597
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21558
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,189
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.21954
Datasheet
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD07-O

DigiKey Part Number
13-301KD07-O-ND
Manufacturer
Manufacturer Product Number
301KD07-O
Description
VARISTOR 300V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
1.2 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.24199RM241.99
Manufacturers Standard Package
Unit Price without VAT:RM0.24199
Unit Price with VAT:RM0.26619