301KD14-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.63000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.48078

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.48078

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.44890

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41319

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.43272

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41319

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.48078

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.44890

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41319

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.43272

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.41319

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.62478

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.44890
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD14-OP10

DigiKey Part Number
13-301KD14-OP10-ND
Manufacturer
Manufacturer Product Number
301KD14-OP10
Description
VARISTOR 300V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
4.5 kA
Energy
77J
Number of Circuits
1
Capacitance @ Frequency
670 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
400RM0.48078RM192.31
Manufacturers Standard Package
Unit Price without VAT:RM0.48078
Unit Price with VAT:RM0.52886