Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

301KH10J-O | |
|---|---|
DigiKey Part Number | 13-301KH10J-O-ND |
Manufacturer | |
Manufacturer Product Number | 301KH10J-O |
Description | VARISTOR 300V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 3.5 kA | |
Energy | 54J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 330 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.47682 | RM238.41 |
| Unit Price without VAT: | RM0.47682 |
|---|---|
| Unit Price with VAT: | RM0.52450 |


