
NA1033F14B5-101 | |
|---|---|
DigiKey Part Number | 13-NA1033F14B5-101-ND |
Manufacturer | |
Manufacturer Product Number | NA1033F14B5-101 |
Description | NA3-14-B100 10K1% B(25/85) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3488K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 3.94" (100.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.73550 | RM473.55 |
| Unit Price without VAT: | RM4.73550 |
|---|---|
| Unit Price with VAT: | RM5.20905 |

