Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

330KD05J-TR | |
|---|---|
DigiKey Part Number | 13-330KD05J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 330KD05J-TR |
Description | VARISTOR 33V 250A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 250 A | |
Energy | 1.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 760 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25331 | RM506.62 |
| Unit Price without VAT: | RM0.25331 |
|---|---|
| Unit Price with VAT: | RM0.27864 |


