330KN20-P12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.71460

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.83304
33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KN20-P12.5

DigiKey Part Number
13-330KN20-P12.5-ND
Manufacturer
Manufacturer Product Number
330KN20-P12.5
Description
VARISTOR 33V 3KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
3 kA
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
11500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM4.86200RM486.20
Manufacturers Standard Package
Unit Price without VAT:RM4.86200
Unit Price with VAT:RM5.34820