331KD05-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23376

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23376

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23376

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21820

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.20809
330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KD05-OTB

DigiKey Part Number
13-331KD05-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
331KD05-OTB
Description
VARISTOR 330V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
400 A
Energy
9.5J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500RM0.21820RM327.30
Manufacturers Standard Package
Unit Price without VAT:RM0.21820
Unit Price with VAT:RM0.24002