Direct



1.5SMC540CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC540CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC540CA-AT/7 |
Description | TVS DIODE 459VWM 740VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.92078 | RM460.39 |
| 1,000 | RM0.82823 | RM828.23 |
| 1,500 | RM0.78104 | RM1,171.56 |
| 2,500 | RM0.72798 | RM1,819.95 |
| 3,500 | RM0.69654 | RM2,437.89 |
| 5,000 | RM0.66596 | RM3,329.80 |
| 12,500 | RM0.59885 | RM7,485.62 |
| 25,000 | RM0.55737 | RM13,934.25 |
| 50,000 | RM0.54475 | RM27,237.50 |
| Unit Price without VAT: | RM0.92078 |
|---|---|
| Unit Price with VAT: | RM1.01286 |


