331KH20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.77577
330 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH20J-OP7.5TR

DigiKey Part Number
13-331KH20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KH20J-OP7.5TR
Description
VARISTOR 330V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
10 kA
Energy
228J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM1.77577RM532.73
Manufacturers Standard Package
Unit Price without VAT:RM1.77577
Unit Price with VAT:RM1.95335