9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ5.0A/TR7

DigiKey Part Number
13-SMDJ5.0A/TR7TR-ND - Tape & Reel (TR)
13-SMDJ5.0A/TR7CT-ND - Cut Tape (CT)
13-SMDJ5.0A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ5.0A/TR7
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM2.67500RM26.75
100RM1.74900RM174.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.06774RM533.87
1,000RM0.98500RM985.00
1,500RM0.98106RM1,471.59
2,500RM0.97712RM2,442.80
3,500RM0.95758RM3,351.53
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300