Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

361KH14J-FP10TB | |
|---|---|
DigiKey Part Number | 13-361KH14J-FP10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 361KH14J-FP10TB |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 361KH14J | YAGEO | 0 | 13-361KH14J-ND | RM0.73458 | Parametric Equivalent |
| 361KH14J-F | YAGEO | 0 | 13-361KH14J-F-ND | RM0.73458 | Parametric Equivalent |
| 361KH14J-FP10 | YAGEO | 0 | 13-361KH14J-FP10-ND | RM0.73458 | Parametric Equivalent |
| 361KH14J-FP10TR | YAGEO | 0 | 13-361KH14J-FP10TR-ND | RM0.80964 | Parametric Equivalent |
| 361KH14J-FTB | YAGEO | 0 | 13-361KH14J-FTB-ND | RM0.80964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.80964 | RM2,428.92 |
| Unit Price without VAT: | RM0.80964 |
|---|---|
| Unit Price with VAT: | RM0.89060 |


