390KD05-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21867

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.24542

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.21867

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25088
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD05-F

DigiKey Part Number
13-390KD05-F-ND
Manufacturer
Manufacturer Product Number
390KD05-F
Description
VARISTOR 39V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
100 A
Energy
0.9J
Number of Circuits
1
Capacitance @ Frequency
640 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.24542RM245.42
Manufacturers Standard Package
Unit Price without VAT:RM0.24542
Unit Price with VAT:RM0.26996