
390KD07 | |
|---|---|
DigiKey Part Number | 13-390KD07-ND |
Manufacturer | |
Manufacturer Product Number | 390KD07 |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 390KD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.23200 | RM2.32 |
| 25 | RM0.20000 | RM5.00 |
| 100 | RM0.16820 | RM16.82 |
| 250 | RM0.15240 | RM38.10 |
| 500 | RM0.14302 | RM71.51 |
| 1,000 | RM0.13526 | RM135.26 |
| 3,000 | RM0.12569 | RM377.07 |
| 5,000 | RM0.12214 | RM610.70 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

