Parametric Equivalent

AF0402JR-0751RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-0751RLTR-ND - Tape & Reel (TR) 13-AF0402JR-0751RLCT-ND - Cut Tape (CT) 13-AF0402JR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0751RL |
Description | RES SMD 51 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.05990 | RM5.99 |
| 250 | RM0.04696 | RM11.74 |
| 500 | RM0.03948 | RM19.74 |
| 1,000 | RM0.03365 | RM33.65 |
| 5,000 | RM0.02444 | RM122.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02055 | RM205.50 |
| 20,000 | RM0.01856 | RM371.20 |
| 30,000 | RM0.01759 | RM527.70 |
| 50,000 | RM0.01655 | RM827.50 |
| 70,000 | RM0.01595 | RM1,116.50 |
| 100,000 | RM0.01538 | RM1,538.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


