391KD14J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73016

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.77658
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD14J-OTR

DigiKey Part Number
13-391KD14J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KD14J-OTR
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
510 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.73016RM547.62
Manufacturers Standard Package
Unit Price without VAT:RM0.73016
Unit Price with VAT:RM0.80318