Direct

3KP7.5A/B | |
|---|---|
DigiKey Part Number | 13-3KP7.5A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP7.5A/B |
Description | TVS DIODE 7.5VWM 12.9VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 232.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM2.79163 | RM837.49 |
| 600 | RM2.57118 | RM1,542.71 |
| 900 | RM2.45808 | RM2,212.27 |
| 1,500 | RM2.33033 | RM3,495.49 |
| 2,100 | RM2.25436 | RM4,734.16 |
| 3,000 | RM2.23767 | RM6,713.01 |
| Unit Price without VAT: | RM2.79163 |
|---|---|
| Unit Price with VAT: | RM3.07079 |


