Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD07-TR | |
|---|---|
DigiKey Part Number | 13-431KD07-TR-ND - Tape & Reel (TR) 13-431KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD07-TR |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 115 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 25 | RM0.19240 | RM4.81 |
| 100 | RM0.16110 | RM16.11 |
| 250 | RM0.14592 | RM36.48 |
| 500 | RM0.13688 | RM68.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.12563 | RM188.44 |
| 3,000 | RM0.12014 | RM360.42 |
| 4,500 | RM0.11739 | RM528.25 |
| 7,500 | RM0.11434 | RM857.55 |
| 10,500 | RM0.11256 | RM1,181.88 |
| 15,000 | RM0.11085 | RM1,662.75 |
| 37,500 | RM0.10715 | RM4,018.12 |
| 75,000 | RM0.10493 | RM7,869.75 |
| 150,000 | RM0.10310 | RM15,465.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




