431KD14-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 380
Unit Price: RM0.71000

Parametric Equivalent


YAGEO
In Stock: 14
Unit Price: RM0.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.58640

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.55444

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.83000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.51983

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.58640

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.55444

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.52313

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.55444

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.56788

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.58850
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD14-TB

DigiKey Part Number
13-431KD14-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KD14-TB
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
460 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM0.60566RM302.83
Manufacturers Standard Package
Unit Price without VAT:RM0.60566
Unit Price with VAT:RM0.66623