Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD14J-TR | |
|---|---|
DigiKey Part Number | 13-431KD14J-TR-ND - Tape & Reel (TR) 13-431KD14J-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD14J-TR |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.60700 | RM6.07 |
| 25 | RM0.53600 | RM13.40 |
| 100 | RM0.45780 | RM45.78 |
| 250 | RM0.42016 | RM105.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM0.36443 | RM273.32 |
| 1,500 | RM0.34871 | RM523.07 |
| 2,250 | RM0.34087 | RM766.96 |
| 3,750 | RM0.33217 | RM1,245.64 |
| 5,250 | RM0.32709 | RM1,717.22 |
| 7,500 | RM0.32219 | RM2,416.42 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |


