470KD05-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25283

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25283

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23619

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22539

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.25283

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23619

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.23619

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.22539
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD05-OTR

DigiKey Part Number
13-470KD05-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
470KD05-OTR
Description
VARISTOR 47V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
100 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.22539RM450.78
Manufacturers Standard Package
Unit Price without VAT:RM0.22539
Unit Price with VAT:RM0.24793