470KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 24
Unit Price: RM0.55000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.35070

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.39392

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.35070

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.36773

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.40554

Parametric Equivalent


Bourns Inc.
In Stock: 3
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,835
Unit Price: RM1.14000
Datasheet
47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD10-F

DigiKey Part Number
13-470KD10-F-ND
Manufacturer
Manufacturer Product Number
470KD10-F
Description
VARISTOR 47V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
500 A
Energy
5.5J
Number of Circuits
1
Capacitance @ Frequency
2100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.39392RM196.96
Manufacturers Standard Package
Unit Price without VAT:RM0.39392
Unit Price with VAT:RM0.43331