
471KD07-TR | |
|---|---|
DigiKey Part Number | 13-471KD07-TR-ND - Tape & Reel (TR) 13-471KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 471KD07-TR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.23160 | RM5.79 |
| 100 | RM0.19380 | RM19.38 |
| 250 | RM0.17620 | RM44.05 |
| 500 | RM0.16556 | RM82.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.15240 | RM228.60 |
| 3,000 | RM0.14592 | RM437.76 |
| 4,500 | RM0.14269 | RM642.11 |
| 7,500 | RM0.13911 | RM1,043.33 |
| 10,500 | RM0.13701 | RM1,438.61 |
| 15,000 | RM0.13500 | RM2,025.00 |
| 37,500 | RM0.13066 | RM4,899.75 |
| 75,000 | RM0.12804 | RM9,603.00 |
| 150,000 | RM0.12589 | RM18,883.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

