471KD10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.57771

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.57771

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.61598

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.57771

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73728

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71148

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.69147

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.73728

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.71148

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.69147
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD10J-O

DigiKey Part Number
13-471KD10J-O-ND
Manufacturer
Manufacturer Product Number
471KD10J-O
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
3.5 kA
Energy
85J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.61598RM307.99
Manufacturers Standard Package
Unit Price without VAT:RM0.61598
Unit Price with VAT:RM0.67758