Direct



5.0SMDJ110CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ110CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110CA/TR7 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.50304 | RM751.52 |
| 1,000 | RM1.36359 | RM1,363.59 |
| 1,500 | RM1.29253 | RM1,938.79 |
| 2,500 | RM1.21260 | RM3,031.50 |
| 3,500 | RM1.16527 | RM4,078.45 |
| 5,000 | RM1.11926 | RM5,596.30 |
| 12,500 | RM1.01829 | RM12,728.62 |
| 25,000 | RM1.00844 | RM25,211.00 |
| Unit Price without VAT: | RM1.50304 |
|---|---|
| Unit Price with VAT: | RM1.65334 |


