471KD20-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3
Unit Price: RM1.73000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.40935

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.40935

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.40935

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.40935

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357

Parametric Equivalent


YAGEO
In Stock: 599
Unit Price: RM1.97000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.32357
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD20-OTB

DigiKey Part Number
13-471KD20-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KD20-OTB
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6.5 kA
Energy
204J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
300RM1.32357RM397.07
Manufacturers Standard Package
Unit Price without VAT:RM1.32357
Unit Price with VAT:RM1.45593