470 V 40 kA Varistor 1 Circuit Through Hole Disc 40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD40

DigiKey Part Number
13-471KD40-ND
Manufacturer
Manufacturer Product Number
471KD40
Description
VARISTOR 470V 40KA DISC 40MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 40 kA Varistor 1 Circuit Through Hole Disc 40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
40 kA
Energy
720J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM25.87333RM1,552.40
Manufacturers Standard Package
Unit Price without VAT:RM25.87333
Unit Price with VAT:RM28.46066