5.0SMDJ14A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM1.29438
Datasheet
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ14A-AT/7

DigiKey Part Number
13-5.0SMDJ14A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ14A-AT/7
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.63344RM816.72
1,000RM1.48412RM1,484.12
1,500RM1.40797RM2,111.95
2,500RM1.32238RM3,305.95
3,500RM1.27169RM4,450.91
5,000RM1.22242RM6,112.10
12,500RM1.11822RM13,977.75
Manufacturers Standard Package
Unit Price without VAT:RM1.63344
Unit Price with VAT:RM1.79678