


5.0SMDJ18A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ18A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ18A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18A-AT/13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.39000 | RM5.39 |
| 10 | RM3.39600 | RM33.96 |
| 100 | RM2.24280 | RM224.28 |
| 500 | RM1.74684 | RM873.42 |
| 1,000 | RM1.58714 | RM1,587.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.38423 | RM4,152.69 |
| 6,000 | RM1.28210 | RM7,692.60 |
| 9,000 | RM1.24368 | RM11,193.12 |
| Unit Price without VAT: | RM5.39000 |
|---|---|
| Unit Price with VAT: | RM5.92900 |

