


5.0SMDJ45CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ45CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ45CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ45CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45CA/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.53300 | RM15.33 |
| 25 | RM1.36800 | RM34.20 |
| 100 | RM1.19030 | RM119.03 |
| 250 | RM1.10508 | RM276.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.33236 | RM666.18 |
| 1,000 | RM1.20458 | RM1,204.58 |
| 1,500 | RM1.13942 | RM1,709.13 |
| 2,500 | RM1.06616 | RM2,665.40 |
| 3,500 | RM1.02278 | RM3,579.73 |
| 5,000 | RM0.98058 | RM4,902.90 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

